- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- KBP210G
Description
+
Bridge Rectifier - 2A - 1000V
Search Keywords: KBP210G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:KBP210G
-
Alias/AKA:KBP210G-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
100
$0.1923
1,000
$0.1613
3,000
$0.1449
6,000
$0.1087
9,000
$0.1071
27,000
$0.1027
51,000
$0.0987
102,000 +
$0.0972
Click for Quote
Log in
to unlock special pricing