- Home ›
- All Products›
- KBP206G-C
Description
+
Bridge Rectifier - 2A - 600V
Search Keywords: KBP206GC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:KBP206G-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,165
Ships today, if you order in
Minimum Order Quantity:
100
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
100
$0.2550
1,500
$0.1782
3,000
$0.1667
6,000
$0.1413
10,500
$0.1358
25,500
$0.1355
51,000
$0.1351
100,500 +
$0.1348
Click for Quote
Log in
to unlock special pricing