- Home ›
- All Products›
- KBP202G-C
Description
+
Bridge Rectifier - 2A - 200V
Search Keywords: KBP202GC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:KBP202G-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1,500
$0.150
3,000
$0.142
6,000
$0.135
12,000 +
$0.128
Click for Quote
Log in
to unlock special pricing