- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- HER508B
Description
+
Diode Switching 1KV 5A 2-Pin DO-201AD Box
Search Keywords: HER508B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:HER508B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Operating Temperature:-55 to 150 °C
-
Dimension:9.5(Max) x 5.6(Max) mm
-
Maximum Continuous Forward Current:5@Ta=50C A
-
Mounting:Through Hole
-
Configuration:Single
-
Family:HER508
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Ships today, if you order in
Buy all 58 in-stock or the regular minimum order quantity of 500
Stock lot only:
58
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$0.3288
500
$0.2989
1,000
$0.2982
2,500
$0.2858
5,000
$0.2280
7,500
$0.2250
10,000
$0.2244
15,000
$0.2221
25,000 +
$0.2216
Click for Quote
Log in
to unlock special pricing