Rectron Authorized Distributor

HER303-T

Rectifier Diode Switching 200V 3A 50ns 2-Pin DO-201AD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Rectifier Diode Switching 200V 3A 50ns 2-Pin DO-201AD T/R
Search Keywords: HER303T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rectron
Part No: HER303-T
Alias/AKA: HER303
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3600
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HER303-T RoHS compliant?
Yes, HER303-T is RoHS compliant.
What is the lead time for HER303-T?
The standard lead time for HER303-T is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,800
Ships today, if you order in
Minimum Order Quantity:
3600
Order Increment:
3600
12 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,600
$0.0873
7,200
$0.0649
10,800
$0.0644
25,200
$0.0631
50,400
$0.0619
100,800
$0.0618
151,200
$0.0616
252,000 +
$0.0615
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!