- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- HER303
Rectron
HER303
Rectifier Diode Switching 200V 3A 50ns 2-Pin DO-201AD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Rectifier Diode Switching 200V 3A 50ns 2-Pin DO-201AD T/R
Search Keywords: HER303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:HER303
-
Alias/AKA:HER303-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3600
Frequently Asked Questions
Is HER303 RoHS compliant?
Yes, HER303 is RoHS compliant.
What is the lead time for HER303?
The standard lead time for HER303 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,800
Can Ship immediately
Minimum Order Quantity:
3600
Order Increment:
3600
12 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
3,600
$0.1311
7,200
$0.1125
10,800
$0.0957
25,200
$0.0832
50,400
$0.0830
100,800
$0.0828
151,200
$0.0826
252,000 +
$0.0824
Click for Quote
Log in
to unlock special pricing