- Home ›
- All Products›
- HER108G
Description
+
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
Search Keywords: HER108G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:HER108G
-
Alias/AKA:HER108G-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Reel Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10,000
$0.0672
30,000
$0.0624
50,000
$0.0621
100,000
$0.0618
150,000
$0.0615
250,000
$0.0612
500,000 +
$0.0609
Click for Quote
Log in
to unlock special pricing