Image is representational - see manufacturer specifications

Rectron Authorized Distributor

FR605

Diode Switching 600V 6A 2-Pin Case R-6 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Diode Switching 600V 6A 2-Pin Case R-6 T/R
Search Keywords: FR605
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rectron
Part No: FR605
Alias/AKA: FR605-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 800
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FR605 RoHS compliant?
Yes, FR605 is RoHS compliant.
What is the lead time for FR605?
The standard lead time for FR605 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,800
Can Ship immediately
On Order:
800   can ship 1/15/27
Minimum Order Quantity:
800
Order Increment:
800
25 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
800
$0.2382
1,600
$0.2227
3,200
$0.1975
5,600
$0.1863
8,000
$0.1610
25,600
$0.1337
50,400
$0.1334
100,000 +
$0.1330
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!