- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- FR604
Description
+
Diode Switching 400V 6A 2-Pin Case R-6
Search Keywords: FR604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:FR604
-
Alias/AKA:FR604-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2400 -
Dimension:9.1(Max) x 9.1(Max) mm
-
Mounting:Through Hole
-
Configuration:Single
-
Maximum Continuous Forward Current:6@Ta=75C A
-
Operating Temperature:-55 to 150 °C
-
Family:FR604
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2400
Order Increment:
2400
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
2,400
$0.1826
4,800
$0.1377
7,200
$0.1356
9,600
$0.1336
12,000
$0.1301
26,400
$0.1250
50,400
$0.1231
100,800 +
$0.1213
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT