- Home ›
- All Products›
- FR304G
Description
+
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, PLASTIC, DO-201AD, 2 PIN
Search Keywords: FR304G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:FR304G
-
Alias/AKA:FR304G-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
3600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3600
Order Increment:
3600
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3,600
$0.1201
7,200
$0.1045
10,800
$0.0964
25,200
$0.0877
50,400
$0.0842
100,800
$0.0823
151,200
$0.0818
252,000 +
$0.0814
Click for Quote
Log in
to unlock special pricing