- Home ›
- All Products›
- FR252-T
Description
+
Rectifier Diode Switching 100V 2.5A 150ns 2-Pin Case R-3 T/R
Search Keywords: FR252T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:FR252-T
-
Alias/AKA:FR252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
6000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
6000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
6,000
$0.0899
12,000
$0.0657
30,000
$0.0630
54,000
$0.0621
102,000
$0.0605
150,000
$0.0596
252,000 +
$0.0587
Click for Quote
Log in
to unlock special pricing