- Home ›
- All Products›
- FR203
Description
+
Rectifier Diode Switching 200V 2A 150ns 2-Pin DO-15 T/R
Search Keywords: FR203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:FR203
-
Alias/AKA:FR203-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Reel Pack:
12000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12000
Order Increment:
12000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
12,000
$0.0420
36,000
$0.0310
60,000
$0.0301
108,000
$0.0297
156,000
$0.0290
252,000
$0.0285
504,000 +
$0.0281
Click for Quote
Log in
to unlock special pricing