- Home ›
- All Products›
- FM5819-W
Description
+
Diode Schottky 40V 1A 2-Pin DO-214AC
Search Keywords: FM5819W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:FM5819-W
-
Alias/AKA:FM5819
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
15000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
15,000
$0.0462
30,000
$0.0421
60,000
$0.0420
105,000
$0.0419
150,000
$0.0418
255,000
$0.0417
510,000 +
$0.0416
Click for Quote
Log in
to unlock special pricing