Image is representational - see manufacturer specifications

Rectron Authorized Distributor

FM5200

Rectifier Diode Schottky 200V 5A 2-Pin SMC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Rectifier Diode Schottky 200V 5A 2-Pin SMC
Search Keywords: FM5200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rectron
Part No: FM5200
Alias/AKA: FM5200-W
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Mounting: Surface Mount
Operating Temperature: -55 to 150 °C
Family: FM5200
Operating Junction Temperature: -55 to 150 °C
Maximum Continuous Forward Current: 5 A
Dimension: 7.1111156mm(Max) x 6.22(Max) x 2.42(Max)mm
Configuration: Single11155
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FM5200 RoHS compliant?
Yes, FM5200 is RoHS compliant.
What is the lead time for FM5200?
The standard lead time for FM5200 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.2663
6,000
$0.2253
9,000
$0.2053
12,000
$0.1968
27,000
$0.1884
51,000
$0.1879
102,000
$0.1875
150,000 +
$0.1870
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!