- Home ›
- All Products›
- FM4003-W
Description
+
Rectifier - 5uA 200V Reverse - 1.0A 1.1V Forward - 30A Max Surge Current - Recovery Time < 60 Hz - SMX Package - SMD/SMT Mounting.
Search Keywords: FM4003W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:FM4003-W
-
Alias/AKA:FM4003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Reel Pack:
15000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
15,000
$0.0436
30,000
$0.0410
45,000
$0.0409
60,000
$0.0408
105,000
$0.0407
120,000 +
$0.0406
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments