- Home ›
- All Products›
- FM4003
Description
+
Rectifier - 5uA 200V Reverse - 1.0A 1.1V Forward - 30A Max Surge Current - Recovery Time < 60 Hz - SMX Package - SMD/SMT Mounting.
Search Keywords: FM4003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:FM4003
-
Alias/AKA:FM4003-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Ships today, if you order in
Minimum Order Quantity:
15000
Order Increment:
15000
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
15,000
$0.0484
30,000
$0.0442
45,000
$0.0441
60,000
$0.0440
105,000
$0.0439
120,000 +
$0.0438
Click for Quote
Log in
to unlock special pricing