- Home ›
- All Products›
- FM4001W-W
Description
+
Diode 50V 1A 2-Pin SMX
Search Keywords: FM4001WW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:FM4001W-W
-
Alias/AKA:FM4001W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
22500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
7500
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
7,500
$0.0229
15,000
$0.0213
30,000
$0.0200
60,000
$0.0195
105,000
$0.0162
120,000 +
$0.0154
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments