- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- FM4001W
Description
+
Diode 50V 1A 2-Pin SMX
Search Keywords: FM4001W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:FM4001W
-
Alias/AKA:FM4001W-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Reel Pack:
22500 -
Family:FM4001W
-
Configuration:N/A
-
Mounting:Surface Mount
-
Maximum Continuous Forward Current:1@Ta=75C A
-
Dimension:5.31(Max) x 2.79(Max) x 2.31(Max) mm
-
Operating Temperature:-55 to 150 °C
-
Maximum Power Dissipation:N/A
-
Operating Junction Temperature:-55 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
7500
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
7,500
$0.0286
15,000
$0.0267
30,000
$0.0250
60,000
$0.0244
105,000
$0.0202
120,000 +
$0.0192
Click for Quote
Log in
to unlock special pricing