- Home ›
- All Products›
- EFM104
Description
+
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Search Keywords: EFM104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:EFM104
-
Alias/AKA:EFM104-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
15000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
15,000
$0.0348
30,000
$0.0343
60,000
$0.0329
105,000
$0.0308
150,000
$0.0237
255,000
$0.0233
510,000 +
$0.0230
Click for Quote
Log in
to unlock special pricing