- Home ›
- All Products›
- EDB104S
Description
+
Bridge Rectifier, DB-S, 1.0A, 200V, SMD Super Fast Bridge
Search Keywords: EDB104S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:EDB104S
-
Alias/AKA:EDB104S-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
2,000
$0.1722
4,000
$0.1710
6,000
$0.1610
8,000
$0.1268
10,000
$0.1251
26,000
$0.1228
50,000
$0.1225
100,000 +
$0.1220
Click for Quote
Log in
to unlock special pricing