- Home ›
- All Products›
- DB155S-T
Description
+
Rectifier Bridge Diode Single 600V 1.5A 4-Pin Case DB-S T/R
Search Keywords: DB155ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:DB155S-T
-
Alias/AKA:DB155S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$0.1490
6,000
$0.1342
9,000
$0.1304
12,000
$0.1233
27,000
$0.1222
51,000
$0.1219
102,000
$0.1216
150,000 +
$0.1213
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments