Image is representational - see manufacturer specifications

Rectron Authorized Distributor

DB155

Rectifier Bridge Diode Single 600V 1.5A 4-Pin DB-1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Rectifier Bridge Diode Single 600V 1.5A 4-Pin DB-1
Search Keywords: DB155
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rectron
Part No: DB155
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Mounting: Through Hole
Configuration: Single
Bridge Type: Single Phase
Operating Temperature: -55 to 150 °C
Dimension: 8.51(Max) x 6.5(Max) x 3.4(Max) mm
Family: DB155
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DB155 RoHS compliant?
Yes, DB155 is RoHS compliant.
What is the lead time for DB155?
The standard lead time for DB155 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5,000   can ship 1/25/27
Minimum Order Quantity:
250
17 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1479
1,000
$0.1303
2,500
$0.1274
5,000
$0.1265
7,500
$0.1256
25,000
$0.0930
50,000
$0.0912
100,000 +
$0.0910
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!