- Home ›
- All Products›
- DB104S-T
Description
+
Diode Rectifier Bridge Single 400V 1A 4-Pin Case DB-S T/R
Search Keywords: DB104ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:DB104S-T
-
Alias/AKA:DB104S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4,000
$0.1239
8,000
$0.1198
12,000
$0.1150
28,000
$0.1147
52,000
$0.1144
100,000
$0.1141
152,000 +
$0.1138
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments