- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- DB104
Description
+
Rectifier Bridge Diode Single 400V 1A 4-Pin DB-1
Search Keywords: DB104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:DB104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Maximum Power Dissipation:N/A
-
Family:DB104
-
Bridge Type:Single Phase
-
Packaging:N/A
-
Configuration:Single
-
Mounting:Through Hole
-
Diode Type:N/A
-
Dimension:8.8(Max) x 6.5(Max) x 3.4(Max)mm
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.2668
1,000
$0.2173
2,500
$0.1817
5,000
$0.1735
10,000
$0.1629
25,000
$0.1532
50,000
$0.1524
100,000 +
$0.1517
Click for Quote
Log in
to unlock special pricing