- Home ›
- All Products›
- DB102
Description
+
Silicon Bridge Rectifier Diode 1A 100V -55~+ 150A„ƒ DB-1
Search Keywords: DB102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:DB102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
250
$0.1904
1,000
$0.1597
2,500
$0.1500
5,000
$0.1435
10,000
$0.1394
25,000
$0.1027
50,000
$0.0987
100,000 +
$0.0972
Click for Quote
Log in
to unlock special pricing