- Home ›
- All Products›
- BR84
Description
+
Bridge Rectifier, BR-8, 8A, 400V, Bridge
Search Keywords: BR84
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:BR84
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$0.7192
250
$0.6032
800
$0.5582
1,600
$0.4179
3,200
$0.3944
5,600
$0.3836
8,000
$0.3778
15,200 +
$0.3721
Click for Quote
Log in
to unlock special pricing