Image is representational - see mfr. specs

Diode Rectifier Bridge Single 800V 6A 4-Pin Case BR-6

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Diode Rectifier Bridge Single 800V 6A 4-Pin Case BR-6
Search Keywords: BR68
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rectron
  • Part No:
    BR68
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541500080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Packaging:
    N/A
  • Operating Temperature:
    -55 to 150 °C
  • Mounting:
    Through Hole
  • Dimension:
    15.7(Max) x 15.7(Max) x 6.8(Max) mm
  • Bridge Type:
    Single Phase
  • Family:
    BR68
  • Configuration:
    Single
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in Buy all 25 in-stock or the regular minimum order quantity of 50
Stock lot only:
25
Minimum Order Quantity:
50
12 Weeks can ship 8/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.1253
50
$1.0230
500
$0.8020
1,000
$0.6350
3,000
$0.6050
5,000
$0.5990
8,000
$0.5980
10,000
$0.5960
15,000 +
$0.5950
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!