- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- BR66
Description
+
Diode Rectifier Bridge Single 600V 6A 4-Pin Case BR-6
Search Keywords: BR66
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:BR66
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
Supplier Standard Pack:
1000 -
Family:BR66
-
Bridge Type:Single Phase
-
Operating Temperature:-55 to 150 °C
-
Configuration:Single
-
Packaging:N/A
-
Mounting:Through Hole
-
Dimension:15.7(Max) x 15.7(Max) x 6.8(Max) mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
50
$0.5481
500
$0.4453
1,000
$0.4254
3,000
$0.3057
5,000
$0.2932
8,000
$0.2888
10,000
$0.2844
15,000 +
$0.2802
Click for Quote
Log in
to unlock special pricing