- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- BR62
Description
+
Rectifier Bridge Diode Single 200V 6A 4-Pin Case BR-6
Search Keywords: BR62
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:BR62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541500080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Bridge Type:Single Phase
-
Maximum Power Dissipation:N/A
-
Packaging:N/A
-
Mounting:Through Hole
-
Dimension:15.7(Max) x 15.7(Max) x 6.8(Max) mm
-
Family:BR62
-
Diode Type:N/A
-
Configuration:Single
-
Operating Temperature:-55 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 50
Stock lot only:
10
Minimum Order Quantity:
50
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.4096
50
$0.3724
500
$0.3488
1,000
$0.3417
3,000
$0.2504
5,000
$0.2464
8,000
$0.2428
10,000
$0.2411
15,000 +
$0.2380
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT