- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- BR61
Rectron
BR61
Diode Rectifier Bridge Single 100V 6A 4-Pin Case BR-6
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:BR61
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging:N/A
-
Dimension:15.7(Max) x 15.7(Max) x 6.8(Max) mm
-
Configuration:Single
-
Bridge Type:Single Phase
-
Family:BR61
-
Mounting:Through Hole
-
Operating Temperature:-55 to 150 °C