- Home ›
- All Products›
- BR1010
Description
+
Bridge Rectifier Diode - 1 Phase - 6A - 1000V V(RRM) - Silicon
Search Keywords: BR1010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:BR1010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,152
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
50
$0.8835
250
$0.6637
800
$0.5552
1,600
$0.4828
3,200
$0.4454
5,600
$0.4283
8,000
$0.4259
15,200 +
$0.4234
Click for Quote
Log in
to unlock special pricing