Rectron Authorized Distributor

6A6-T

Rectifier Diode 600V 6A 2-Pin Case R-6 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Rectifier Diode 600V 6A 2-Pin Case R-6 T/R
Search Keywords: 6A6T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rectron
Part No: 6A6-T
Alias/AKA: 6A6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3200
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6A6-T RoHS compliant?
Yes, 6A6-T is RoHS compliant.
What is the lead time for 6A6-T?
The standard lead time for 6A6-T is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,600
Can Ship immediately
Minimum Order Quantity:
3200
Order Increment:
3200
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,200
$0.1407
6,400
$0.1324
9,600
$0.1083
12,800
$0.1010
25,600
$0.0937
51,200
$0.0935
102,400
$0.0932
150,400 +
$0.0930
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!