- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 6A1
Rectron
6A1
Rectifier Diode - 100 V - 6 A - Single Configuration - R-6 Package - 2 Pin - Through Hole.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Rectifier Diode - 100 V - 6 A - Single Configuration - R-6 Package - 2 Pin - Through Hole.
Search Keywords: 6A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:6A1
-
Alias/AKA:6A1-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Frequently Asked Questions
Is 6A1 RoHS compliant?
Yes, 6A1 is RoHS compliant.
What is the lead time for 6A1?
The standard lead time for 6A1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,800
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
24 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
800
$0.3040
1,600
$0.2647
3,200
$0.2322
6,400 +
$0.1880
Click for Quote
Log in
to unlock special pricing