help desk software
Image is representational - see mfr. specs

5KP26CA-T

Rectron

Diode TVS Single Bi-Dir 26V 5KW 2-Pin Case R-6 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 26V 5KW 2-Pin Case R-6 T/R
Search Keywords: 5KP26CAT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rectron
  • Part No:
    5KP26CA-T
  • Alias/AKA:
    5KP26CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Configuration:
    Single
  • Maximum Clamping Voltage:
    42.1 V
  • Family:
    5KP26CA
  • Dimension:
    9.1(Max) x 9.1(Max) mm
  • Maximum Peak Pulse Current:
    119 A
  • Direction Type:
    Bi-Directional
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order:
250
12 Weeks can ship 2/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.777
800
$0.743
1,600
$0.728
3,200
$0.545
5,600
$0.537
8,000
$0.529
10,400
$0.521
15,200 +
$0.513
Click for Quote
Log in to unlock special pricing