Image is representational - see manufacturer specifications

Rectron Authorized Distributor

1N5408

Diode 1KV 3A 2-Pin DO-201AD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Diode 1KV 3A 2-Pin DO-201AD
Search Keywords: 1N5408
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rectron
Part No: 1N5408
Alias/AKA: 1N5408-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4800
Dimension: 9.5(Max) x 5.6(Max) mm
Family: 1N5408
Operating Temperature: -55 to 150 °C
Configuration: Single
Mounting: Through Hole
Maximum Continuous Forward Current: 3 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1N5408 RoHS compliant?
Yes, 1N5408 is RoHS compliant.
What is the lead time for 1N5408?
The standard lead time for 1N5408 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately Buy all 2,500 in-stock or the regular minimum order quantity of 4800
Stock lot only:
2500
Minimum Order Quantity:
4800
Order Increment:
4800
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0723
4,800
$0.0657
9,600
$0.0647
14,400
$0.0645
28,800
$0.0634
52,800
$0.0624
100,800
$0.0622
153,600
$0.0621
254,400 +
$0.0619
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!