- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5398
Description
+
Rectifier Diode 800V 1.5A 2-Pin DO-15
Search Keywords: 1N5398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:1N5398
-
Alias/AKA:1N5398-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
12000 -
Configuration:Single
-
Operating Temperature:-65 to 175 °C
-
Operating Junction Temperature:-65 to 175 °C
-
Mounting:Through Hole
-
Maximum Continuous Forward Current:1.5 A
-
Dimension:7.6(Max) x 3.6(Max) mm
-
Maximum Power Dissipation:N/A
-
Family:1N5398
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12000
Order Increment:
12000
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
12,000
$0.0362
36,000
$0.0271
60,000
$0.0260
108,000
$0.0256
156,000
$0.0250
252,000
$0.0246
504,000 +
$0.0243
Click for Quote
Log in
to unlock special pricing