Image is representational - see manufacturer specifications

Rectron Authorized Distributor

1N4148-T

Rectifier Diode Switching 100V 0.3A 4ns 2-Pin DO-35 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Rectifier Diode Switching 100V 0.3A 4ns 2-Pin DO-35 T/R
Search Keywords: 1N4148T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rectron
Part No: 1N4148-T
Alias/AKA: 1N4148
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 40000
Operating Temperature: -65 to 200 °C
Family: 1N4148
Maximum Continuous Forward Current: 0.3 A
Dimension: 4.211156mm(Max) x 2(Max)mm
Configuration: Single11155
Operating Junction Temperature: -65 to 200 °C
Mounting: Through Hole
Maximum Power Dissipation: 500 mW
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1N4148-T RoHS compliant?
Yes, 1N4148-T is RoHS compliant.
What is the lead time for 1N4148-T?
The standard lead time for 1N4148-T is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,582
Can Ship immediately Buy all 2,582 in-stock or the regular minimum order quantity of 40000
Stock lot only:
2582
Minimum Order Quantity:
40000
Order Increment:
40000
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0098
40,000
$0.0089
80,000
$0.0086
120,000
$0.0083
160,000
$0.0082
280,000
$0.0082
520,000 +
$0.0082
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!