Image is representational - see manufacturer specifications

Rectron Authorized Distributor

1N4007G

Diode 1KV 1A 2-Pin DO-41

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Diode 1KV 1A 2-Pin DO-41
Search Keywords: 1N4007G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rectron
Part No: 1N4007G
Alias/AKA: 1N4007G-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 15000
Operating Temperature: -65 to 175 °C
Configuration: Single
Dimension: 5.51(Max) x 2.72(Max) mm
Operating Junction Temperature: -65 to 175 °C
Family: 1N4007G
Maximum Continuous Forward Current: 1@Ta=75C A
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1N4007G RoHS compliant?
Yes, 1N4007G is RoHS compliant.
What is the lead time for 1N4007G?
The standard lead time for 1N4007G is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
12 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
15,000
$0.0257
30,000
$0.0255
60,000
$0.0254
105,000
$0.0253
150,000
$0.0253
255,000
$0.0252
510,000 +
$0.0252
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!