- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4006-T
Description
+
Rectifier Diode 800V 1A 2-Pin DO-41 T/R
Search Keywords: 1N4006T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:1N4006-T
-
Alias/AKA:1N4006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
20000 -
Family:1N4006
-
Maximum Continuous Forward Current:1@Ta=75C A
-
Dimension:5.5111156mm(Max) x 2.72(Max)mm
-
Operating Temperature:-55 to 150 °C
-
Configuration:Single11155
-
Operating Junction Temperature:-55 to 150 °C
-
Maximum Power Dissipation:N/A
-
Mounting:Through Hole
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20000
Order Increment:
20000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20,000
$0.0203
40,000
$0.0200
60,000
$0.0197
100,000
$0.0151
160,000
$0.0148
260,000
$0.0145
500,000 +
$0.0143
Click for Quote
Log in
to unlock special pricing