- Home ›
- All Products›
- 1N4006
Description
+
Rectifier Diode 800V 1A 2-Pin DO-41 T/R
Search Keywords: 1N4006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:1N4006
-
Alias/AKA:1N4006-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
20000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20000
Order Increment:
20000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20,000
$0.0203
40,000
$0.0200
60,000
$0.0197
100,000
$0.0151
160,000
$0.0148
260,000
$0.0145
500,000 +
$0.0143
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT