Image is representational - see manufacturer specifications

Rectron Authorized Distributor

1N4004

Rectifier - 400V Vr - 1A If - 1.1V Vf - 30A Max Surge Current - DO-41 Package - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Rectifier - 400V Vr - 1A If - 1.1V Vf - 30A Max Surge Current - DO-41 Package - Through Hole.
Search Keywords: 1N4004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rectron
Part No: 1N4004
Alias/AKA: 1N4004-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1N4004 RoHS compliant?
Yes, 1N4004 is RoHS compliant.
What is the lead time for 1N4004?
The standard lead time for 1N4004 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
20,000   can ship 1/7/27
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0239
10,000
$0.0209
25,000
$0.0205
50,000
$0.0176
100,000
$0.0176
150,000
$0.0175
250,000
$0.0175
500,000 +
$0.0174
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!