Image is representational - see manufacturer specifications

Rectron Authorized Distributor

1N4001G-T

Diode 50V 1A 2-Pin DO-41

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Diode 50V 1A 2-Pin DO-41
Search Keywords: 1N4001GT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rectron
Part No: 1N4001G-T
Alias/AKA: 1N4001G
Unit of Measure: Per Each
RoHS: Yes
COO: CN
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 15000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1N4001G-T RoHS compliant?
Yes, 1N4001G-T is RoHS compliant.
What is the lead time for 1N4001G-T?
The standard lead time for 1N4001G-T is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Ships today, if you order in
Minimum Order Quantity:
15000
Order Increment:
15000
12 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15,000
$0.0480
30,000
$0.0478
60,000
$0.0477
105,000
$0.0476
150,000
$0.0474
255,000
$0.0473
510,000 +
$0.0472
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!