- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5KE130A-T
Rectron
1.5KE130A-T
1.5KE Series 124 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
1.5KE Series 124 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
Search Keywords: 15KE130AT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Rectron |
| Part No: | 1.5KE130A-T |
| Alias/AKA: | 1.5KE130A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
2400 |
Frequently Asked Questions
Is 1.5KE130A-T RoHS compliant?
Yes, 1.5KE130A-T is RoHS compliant.
What is the lead time for 1.5KE130A-T?
The standard lead time for 1.5KE130A-T is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Can Ship immediately
Minimum Order Quantity:
2400
Order Increment:
2400
12 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
2,400
$0.1840
4,800
$0.1371
7,200
$0.1361
9,600
$0.1343
12,000
$0.1340
26,400
$0.1318
50,400
$0.1314
100,800 +
$0.1310
Click for Quote
Log in
to unlock special pricing