Image is representational - see manufacturer specifications

Rectron Authorized Distributor

10A10-T

Rectifier Diode - 1 kV - 10 A - Single Configuration - R-6 Package - 2 Pin - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Rectifier Diode - 1 kV - 10 A - Single Configuration - R-6 Package - 2 Pin - Through Hole.
Search Keywords: 10A10T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rectron
Part No: 10A10-T
Alias/AKA: 10A10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 800
Configuration: Single11155
Mounting: Through Hole
Dimension: 9.111156mm(Max) x 9.1(Max)mm
Operating Temperature: -55 to 150 °C
Family: 10A10
Operating Junction Temperature: -55 to 150 °C
Maximum Continuous Forward Current: 10@Ta=50C A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10A10-T RoHS compliant?
Yes, 10A10-T is RoHS compliant.
What is the lead time for 10A10-T?
The standard lead time for 10A10-T is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
18 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
800
$0.2163
1,600
$0.2005
3,200
$0.1740
5,600
$0.1627
8,000
$0.1444
25,600
$0.1200
50,400
$0.1197
100,000 +
$0.1194
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!