- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- 05S4
05S4
Rectron
Schottky Diode, Reverse Voltage Vr - 40V, Forward Current Io - 0.5A, Reverse Current Ir - 200uA (Nearly 700 Rectron...
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Schottky Diode, Reverse Voltage Vr - 40V, Forward Current Io - 0.5A, Reverse Current Ir - 200uA (Nearly 700 Rectron...
Search Keywords: 05S4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:05S4
-
Alias/AKA:05S4-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Buy all 5,000 in-stock or the regular minimum order quantity of 15000
Stock lot only:
5000
Minimum Order Quantity:
15000
Order Increment:
15000
12 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$0.0298
15,000
$0.0271
30,000
$0.0269
60,000
$0.0264
105,000
$0.0263
150,000
$0.0259
255,000
$0.0192
510,000 +
$0.0191
Click for Quote
Log in
to unlock special pricing