- Home ›
- All Products›
- RY-2424S/P
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 24; V. Out: 24; mA. Out: 42
Search Keywords: RY2424SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RY-2424S/P
-
Alias/AKA:10003972
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
7
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$13.024
7
$11.840
50
$11.310
100
$10.990
250
$10.380
500
$10.110
1,000
$9.980
2,500 +
$9.600
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments