- Home ›
- All Products›
- RY-2405D
Description
+
Module DC-DC 24VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
Search Keywords: RY2405D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RY-2405D
-
Alias/AKA:10002974
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
You may purchase all in-stock quantity of 15
Manufacturer Stock:
1
can ship
Stock lot only:
15
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$13.673
25
$12.430
50
$11.870
100
$11.360
250
$10.890
500
$10.610
1,000
$10.470
2,500 +
$10.070
Click for Quote
Log in
to unlock special pricing