- Home ›
- All Products›
- RY-1224S
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 24; mA. Out: 42
Search Keywords: RY1224S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RY-1224S
-
Alias/AKA:10000951
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
8
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$11.275
8
$10.250
50
$9.790
100
$9.510
250
$8.990
500
$8.740
1,000
$8.630
2,500 +
$8.300
Click for Quote
Log in
to unlock special pricing