- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RY-1205S/P
RECOM
RY-1205S/P
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 05; mA. Out: 200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 05; mA. Out: 200
Search Keywords: RY1205SP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RY-1205S/P |
| Alias/AKA: | 10004486 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is RY-1205S/P RoHS compliant?
Yes, RY-1205S/P is RoHS compliant.
What is the lead time for RY-1205S/P?
The standard lead time for RY-1205S/P is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
1
$13.629
25
$12.390
50
$11.840
100
$11.330
250
$10.860
500
$10.570
1,000
$10.430
2,500 +
$10.040
Click for Quote
Log in
to unlock special pricing