Image is representational - see manufacturer specifications

RECOM Authorized Distributor

RY-1205S

Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Tube
Search Keywords: RY1205S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: RY-1205S
Alias/AKA: 10000947
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 19.65 x 7.05 x 10.24388mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RY-1205S RoHS compliant?
Yes, RY-1205S is RoHS compliant.
What is the lead time for RY-1205S?
The standard lead time for RY-1205S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Manufacturer Stock:
100 can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$12.21
50
$12.12
100
$11.42
250
$11.39
500
$11.00
1,000
$10.97
2,500 +
$10.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!